Similar
Similar
Similar

BZG05C27TR3 | |
|---|---|
DigiKey Part Number | BZG05C27TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C27TR3 |
Description | DIODE ZENER 27V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 1.25 W | Package / Case |
Impedance (Max) (Zzt) 750 Ohms | Supplier Device Package DO-214AC (SMA) |
Current - Reverse Leakage @ Vr 500 nA @ 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SMAJ5935B-TP | MCC (Micro Commercial Components) | 21,275 | 3SMAJ5935B-TPMSCT-ND | $4.03000 | Similar |
| CMZ5935B TR13 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMZ5935BTR13TIN/LEADTR-ND | $1.82841 | Similar |
| SMAJ4750A-TP | MCC (Micro Commercial Components) | 15,916 | SMAJ4750A-TPCT-ND | $3.37000 | Similar |



