Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SML4750-E3/5A | |
|---|---|
DigiKey Part Number | SML4750-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4750-E3/5A |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4750HE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4750HE3/5A-ND | $0.00000 | Direct |
| CZRA4750-G | Comchip Technology | 0 | CZRA4750-G-ND | $1.44234 | Direct |
| 1SMA5935BT3G | onsemi | 21,692 | 1SMA5935BT3GOSCT-ND | $4.60000 | Similar |
| CZRA5935B-G | Comchip Technology | 0 | CZRA5935B-G-ND | $1.14090 | Similar |
| SMAJ4750AE3/TR13 | Microchip Technology | 0 | SMAJ4750AE3/TR13-ND | $4.52183 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.31351 | $9,851.32 |
| 15,000 | $1.21576 | $18,236.40 |
| 22,500 | $1.16597 | $26,234.32 |
| 37,500 | $1.12635 | $42,238.12 |





