CMR1-02 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 41,156
Unit Price: $3.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 131,643
Unit Price: $3.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,581
Unit Price: $1.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,419
Unit Price: $3.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.98114
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 262,562
Unit Price: $3.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,125
Unit Price: $5.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,795
Unit Price: $4.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.90045
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,324
Unit Price: $3.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20,699
Unit Price: $3.45000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1-02 BK PBFREE

DigiKey Part Number
1514-CMR1-02BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR1-02 BK PBFREE
Description
DIODE STANDARD 200V 1A SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,500$1.80825$6,328.88