
ES2DHE3J_A/H | |
|---|---|
DigiKey Part Number | ES2DHE3J_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2DHE3J_A/H |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2DHE3_A/H | Vishay General Semiconductor - Diodes Division | 2,130 | ES2DHE3_A/HGICT-ND | $8.14000 | Parametric Equivalent |
| ES2DHE3_A/I | Vishay General Semiconductor - Diodes Division | 5,291 | ES2DHE3_A/IGICT-ND | $8.14000 | Parametric Equivalent |
| ER1D-LTP | MCC (Micro Commercial Components) | 1,523 | ER1D-LTPMSCT-ND | $2.55000 | Similar |
| ES2DV | Taiwan Semiconductor Corporation | 5,787 | 1801-ES2DVCT-ND | $6.00000 | Parametric Equivalent |
| ES2DV R5G | Taiwan Semiconductor Corporation | 0 | ES2DVR5G-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.64732 | $1,985.49 |
| 1,500 | $2.40737 | $3,611.05 |
| 2,250 | $2.28499 | $5,141.23 |
| 3,750 | $2.14750 | $8,053.12 |
| 5,250 | $2.06604 | $10,846.71 |
| 7,500 | $1.98687 | $14,901.52 |
| 18,750 | $1.83339 | $34,376.06 |




