
ES2DHE3_A/I | |
|---|---|
DigiKey Part Number | ES2DHE3_A/IGITR-ND - Tape & Reel (TR) ES2DHE3_A/IGICT-ND - Cut Tape (CT) ES2DHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DHE3_A/I |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.08100 | $50.81 |
| 100 | $3.30500 | $330.50 |
| 500 | $2.53830 | $1,269.15 |
| 1,000 | $2.29117 | $2,291.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.96124 | $6,275.97 |
| 6,400 | $1.80560 | $11,555.84 |
| 9,600 | $1.72631 | $16,572.58 |
| 16,000 | $1.63722 | $26,195.52 |
| 22,400 | $1.58449 | $35,492.58 |
| 32,000 | $1.53323 | $49,063.36 |

