
ES2D-E3/5BT | |
|---|---|
DigiKey Part Number | ES2D-E3/5BTGITR-ND - Tape & Reel (TR) ES2D-E3/5BTGICT-ND - Cut Tape (CT) ES2D-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D-E3/5BT |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2D-E3/5BT Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.11100 | $41.11 |
| 100 | $2.64980 | $264.98 |
| 500 | $2.01854 | $1,009.27 |
| 1,000 | $1.81490 | $1,814.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.54279 | $4,936.93 |
| 6,400 | $1.41439 | $9,052.10 |
| 9,600 | $1.34897 | $12,950.11 |
| 16,000 | $1.27546 | $20,407.36 |
| 22,400 | $1.23193 | $27,595.23 |
| 32,000 | $1.18963 | $38,068.16 |


