Similar
Similar
Similar

ES2D-M3/5BT | |
|---|---|
DigiKey Part Number | ES2D-M3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2D-M3/5BT |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB203-G | Comchip Technology | 0 | 641-CGRB203-GTR-ND | $0.85191 | Similar |
| ER2D-LTP | MCC (Micro Commercial Components) | 6,953 | 353-ER2D-LTPCT-ND | $3.37000 | Similar |
| ES2D | onsemi | 518,468 | ES2DFSCT-ND | $5.67000 | Similar |
| ES2D | Diotec Semiconductor | 2,124 | 4878-ES2DCT-ND | $4.85000 | Similar |
| ES2D-13-F | Diodes Incorporated | 30,628 | ES2D-FDICT-ND | $6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,800 | $1.77256 | $22,688.77 |








