


ES2D | |
|---|---|
DigiKey Part Number | 4878-ES2DTR-ND - Tape & Reel (TR) 4878-ES2DCT-ND - Cut Tape (CT) 4878-ES2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2D | Diotec Semiconductor | 2,124 | 4878-ES2DCT-ND | $4.85000 | Parametric Equivalent |
| CMR1-02 TR13 PBFREE | Central Semiconductor Corp | 12,983 | 1514-CMR1-02TR13PBFREECT-ND | $8.22000 | Similar |
| ES2D | onsemi | 518,468 | ES2DFSCT-ND | $5.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.98400 | $29.84 |
| 100 | $1.90160 | $190.16 |
| 500 | $1.43152 | $715.76 |
| 1,000 | $1.27976 | $1,279.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08650 | $3,259.50 |
| 6,000 | $0.98909 | $5,934.54 |
| 9,000 | $0.93943 | $8,454.87 |
| 15,000 | $0.88363 | $13,254.45 |
| 21,000 | $0.85058 | $17,862.18 |
| 30,000 | $0.81846 | $24,553.80 |


