PM43-270M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 15,946
Unit Price: $3.68000
Datasheet

Direct


Bourns Inc.
In Stock: 428
Unit Price: $8.25000
Datasheet

Direct


Bourns Inc.
In Stock: 69
Unit Price: $8.25000
Datasheet
PM43 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM43-270M

DigiKey Part Number
M3327TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM43-270M
Description
FIXED IND 27UH 620MA 522MOHM SMD
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 620 mA 522mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM43-270M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
522mOhm
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes