SDR0403 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDR0403 Series
SDR0403 Series

SDR0403-270KL

DigiKey Part Number
SDR0403-270KLTR-ND - Tape & Reel (TR)
SDR0403-270KLCT-ND - Cut Tape (CT)
SDR0403-270KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-270KL
Description
FIXED IND 27UH 710MA 520MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 710 mA 520mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-270KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
23 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.68000$3.68
10$2.99800$29.98
100$2.46460$246.46
1,000$2.02657$2,026.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91089$3,821.78
4,000$1.80194$7,207.76
6,000$1.74118$10,447.08
10,000$1.66760$16,676.00
14,000$1.62089$22,692.46
20,000$1.57285$31,457.00
50,000$1.56232$78,116.00
Manufacturers Standard Package