
SRR1806-101M | |
|---|---|
DigiKey Part Number | 118-SRR1806-101MTR-ND - Tape & Reel (TR) 118-SRR1806-101MCT-ND - Cut Tape (CT) 118-SRR1806-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1806-101M |
Description | FIXED IND 100UH 1.3A 270MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 270mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 4.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.25000 | $8.25 |
| 10 | $6.78000 | $67.80 |
| 100 | $5.57450 | $557.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.15724 | $1,289.31 |
| 500 | $4.86284 | $2,431.42 |
| 750 | $4.69848 | $3,523.86 |
| 1,250 | $4.49962 | $5,624.53 |
| 1,750 | $4.37326 | $7,653.20 |
| 2,500 | $4.24334 | $10,608.35 |
| 6,250 | $3.92741 | $24,546.31 |
| 12,500 | $3.87007 | $48,375.88 |


