10 µH Shielded Drum Core, Wirewound Inductor 4 A 33mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1806-100M

DigiKey Part Number
118-SRR1806-100MTR-ND - Tape & Reel (TR)
118-SRR1806-100MCT-ND - Cut Tape (CT)
118-SRR1806-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1806-100M
Description
FIXED IND 10UH 4A 33 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4 A 33mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1806-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
33mOhm
Series
Q @ Freq
56 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
19MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.280" (7.10mm)
Current - Saturation (Isat)
8.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$7.09500$70.95
100$5.83480$583.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.39792$1,349.48
500$5.08976$2,544.88
750$4.91788$3,688.41
1,250$4.70961$5,887.01
1,750$4.57740$8,010.45
2,500$4.44142$11,103.55
Manufacturers Standard Package