PM125SH-221M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 475
Unit Price: $6.91000
Datasheet

Direct


Bourns Inc.
In Stock: 36,636
Unit Price: $8.63000
Datasheet

Similar


Bourns Inc.
In Stock: 638
Unit Price: $7.89000
Datasheet

Similar


Bourns Inc.
In Stock: 2
Unit Price: $7.56000
Datasheet

Similar


Bourns Inc.
In Stock: 1,398
Unit Price: $7.73000
Datasheet

Similar


TDK
In Stock: 675
Unit Price: $8.96000
Datasheet
Image for PM125SH-221M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM125SH-221M

DigiKey Part Number
PM125SH-221M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM125SH-221M
Description
FIXED IND 220UH 800MA 400 MOHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 800 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
400mOhm Max
Series
Operating Temperature
-30°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Inductance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR6603-330MBourns Inc.475118-SDR6603-330MCT-ND$6.91000Direct
SRR1260-221KBourns Inc.36,636SRR1260-221KCT-ND$8.63000Direct
SRR1205-221KLBourns Inc.638118-SRR1205-221KLCT-ND$7.89000Similar
SRR1206-221KLBourns Inc.2118-SRR1206-221KLCT-ND$7.56000Similar
SRR1208-221KLBourns Inc.1,398118-SRR1208-221KLCT-ND$7.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes