
SRR1206-221KL | |
|---|---|
DigiKey Part Number | 118-SRR1206-221KLTR-ND - Tape & Reel (TR) 118-SRR1206-221KLCT-ND - Cut Tape (CT) 118-SRR1206-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-221KL |
Description | FIXED IND 220UH 700MA 460 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-221KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 460mOhm Max |
Series | Q @ Freq 11 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1170.224NLT | Pulse Electronics | 1,528 | 553-1965-1-ND | $14.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $6.19900 | $61.99 |
| 100 | $5.09490 | $509.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.37617 | $2,625.70 |
| 1,200 | $4.12658 | $4,951.90 |
| 1,800 | $3.98734 | $7,177.21 |
| 3,000 | $3.81872 | $11,456.16 |
| 4,200 | $3.71171 | $15,589.18 |
| 6,000 | $3.60161 | $21,609.66 |

