220 µH Shielded Drum Core, Wirewound Inductor 1.1 A 380mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Drum Core, Wirewound Inductor 1.1 A 380mOhm Max Nonstandard
SRR1208 (Bottom)

SRR1208-221KL

DigiKey Part Number
118-SRR1208-221KLTR-ND - Tape & Reel (TR)
118-SRR1208-221KLCT-ND - Cut Tape (CT)
118-SRR1208-221KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-221KL
Description
FIXED IND 220UH 1.1A 380 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.1 A 380mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-221KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
380mOhm Max
Series
Q @ Freq
13 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
2.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.335" (8.50mm)
Current - Saturation (Isat)
1.45A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,398
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$6.33100$63.31
100$5.20750$520.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.62933$1,851.73
800$4.36500$3,492.00
1,200$4.21763$5,061.16
2,000$4.03918$8,078.36
2,800$3.92585$10,992.38
4,000$3.80931$15,237.24
Manufacturers Standard Package