
B82477G2224M000 | |
|---|---|
DigiKey Part Number | 495-B82477G2224M000TR-ND - Tape & Reel (TR) 495-B82477G2224M000CT-ND - Cut Tape (CT) 495-B82477G2224M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2224M000 |
Description | FIXED IND 220UH 800MA 400 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 800 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2224M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 400mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH125NP-221MC | Sumida America Inc. | 6,928 | 308-1446-1-ND | $9.70000 | Similar |
| SPD125R-224M | Delevan | 1,900 | DN7635CT-ND | $42.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.37500 | $73.75 |
| 100 | $6.06250 | $606.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.75710 | $2,854.26 |
| 1,200 | $4.48578 | $5,382.94 |
| 1,800 | $4.33451 | $7,802.12 |
| 3,000 | $4.15131 | $12,453.93 |
| 4,200 | $4.06451 | $17,070.94 |

