
SPD125R-224M | |
|---|---|
DigiKey Part Number | DN7635TR-ND - Tape & Reel (TR) DN7635CT-ND - Cut Tape (CT) DN7635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD125R-224M |
Description | FIXED IND 220UH 800MA 420 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 800 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-224M Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 420mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.92000 | $42.92 |
| 10 | $35.28700 | $352.87 |
| 100 | $29.02600 | $2,902.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.33192 | $12,665.96 |
| 1,000 | $23.89324 | $23,893.24 |
| 1,500 | $23.15383 | $34,730.74 |

