220 µH Shielded Drum Core, Wirewound Inductor 650 mA 840mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1205-221KL

DigiKey Part Number
118-SRR1205-221KLTR-ND - Tape & Reel (TR)
118-SRR1205-221KLCT-ND - Cut Tape (CT)
118-SRR1205-221KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1205-221KL
Description
FIXED IND 220UH 650MA 840 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 650 mA 840mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1205-221KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
840mOhm Max
Q @ Freq
9 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.89000$7.89
10$6.48700$64.87
100$5.33330$533.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.58115$2,748.69
1,200$4.31978$5,183.74
1,800$4.17406$7,513.31
3,000$3.99759$11,992.77
4,200$3.88556$16,319.35
6,000$3.77034$22,622.04
Manufacturers Standard Package