Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-RHT1300-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-RHT1300-2-14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RHT1300-2-14 |
Description | PTC 13.0A 16V RADIAL LEADED HI-T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 13 A | |
Current - Trip (It) | 24 A | |
Current - Max | 100 A | |
Time to Trip | 13 s | |
Resistance - Initial (Ri) (Min) | 4.1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.142" W (23.50mm x 3.60mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.47690 | $19,430.70 |




