Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RHEF1300-2

DigiKey Part Number
RHEF1300-2HFTR-ND - Tape & Reel (TR)
RHEF1300-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RHEF1300-2
Description
PTC RESET FUSE 16V 13A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
13 A
Current - Trip (It)
24 A
Current - Max
100 A
Time to Trip
13 s
Resistance - Initial (Ri) (Min)
4.1 mOhms
Resistance - Post Trip (R1) (Max)
10 mOhms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.925" L x 0.142" W (23.50mm x 3.60mm)
Height - Seated (Max)
1.130" (28.70mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.00000$12.00
5$9.98000$49.90
10$9.20800$92.08
50$7.64280$382.14
100$7.05080$705.08
250$6.33616$1,584.04
500$5.84204$2,921.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.38418$5,384.18
2,000$4.95970$9,919.40
3,000$4.84964$14,548.92
Manufacturers Standard Package