



RHEF1300 | |
|---|---|
DigiKey Part Number | RHEF1300HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF1300 |
Description | PTC RESET FUSE 16V 13A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 13 A | |
Current - Trip (It) | 24 A | |
Current - Max | 100 A | |
Time to Trip | 13 s | |
Resistance - Initial (Ri) (Min) | 4.1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.142" W (23.50mm x 3.60mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 5 | $9.76800 | $48.84 |
| 10 | $9.01100 | $90.11 |
| 50 | $7.47660 | $373.83 |
| 100 | $6.89780 | $689.78 |
| 250 | $6.19932 | $1,549.83 |
| 500 | $5.71592 | $2,857.96 |
| 1,000 | $5.26801 | $5,268.01 |
| 5,000 | $4.73456 | $23,672.80 |

