0ZRN1300FF1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $6.04510
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $6.47690
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $6.47690
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.83000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 60
Unit Price: $13.15000
Datasheet
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRN1300FF1A

DigiKey Part Number
5923-0ZRN1300FF1A-ND
Manufacturer
Manufacturer Product Number
0ZRN1300FF1A
Description
PTC RESET FUSE 16V 13A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRN1300FF1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
4.1 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
10 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
13 A
Size / Dimension
0.925" L x 0.142" W (23.50mm x 3.60mm)
Current - Trip (It)
24 A
Height - Seated (Max)
1.130" (28.70mm)
Current - Max
100 A
Lead Spacing
0.402" (10.20mm)
Time to Trip
13 s
Approval Agency
cURus, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RHT1300-0-14Bourns Inc.0118-MF-RHT1300-0-14-ND$6.04510Parametric Equivalent
MF-RHT1300-2-14Bourns Inc.0118-MF-RHT1300-2-14TR-ND$6.47690Parametric Equivalent
MF-RHT1300-AP-14Bourns Inc.0118-MF-RHT1300-AP-14TB-ND$6.47690Parametric Equivalent
RHEF1300Littelfuse Inc.0RHEF1300HF-ND$12.83000Parametric Equivalent
RHEF1300-2Littelfuse Inc.60RHEF1300-2HFCT-ND$13.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$6.89406$6,894.06
Manufacturers Standard Package