MF-RHT1300-0-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $6.47690
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $6.47690
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $6.89406
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 266
Unit Price: $11.76000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 60
Unit Price: $12.00000
Datasheet
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHT1300-0-14

DigiKey Part Number
118-MF-RHT1300-0-14-ND
Manufacturer
Manufacturer Product Number
MF-RHT1300-0-14
Description
PTC 13.0A 16V RADIAL LEADED HI-T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
13 A
Current - Trip (It)
24 A
Current - Max
100 A
Time to Trip
13 s
Resistance - Initial (Ri) (Min)
4.1 mOhms
Resistance - Post Trip (R1) (Max)
10 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.925" L x 0.142" W (23.50mm x 3.60mm)
Height - Seated (Max)
1.130" (28.70mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$6.04510$18,135.30
Manufacturers Standard Package