Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CRL2512-JW-R220ELF | |
|---|---|
DigiKey Part Number | CRL2512-JW-R220ELFTR-ND - Tape & Reel (TR) CRL2512-JW-R220ELFCT-ND - Cut Tape (CT) CRL2512-JW-R220ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-JW-R220ELF |
Description | RES 0.22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-JW-R220ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.23100 | $32.31 |
| 25 | $2.73600 | $68.40 |
| 50 | $2.44840 | $122.42 |
| 100 | $2.22140 | $222.14 |
| 250 | $1.99092 | $497.73 |
| 500 | $1.85790 | $928.95 |
| 1,000 | $1.75217 | $1,752.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.60099 | $6,403.96 |
| 8,000 | $1.54766 | $12,381.28 |
| 12,000 | $1.52164 | $18,259.68 |
| 20,000 | $1.49344 | $29,868.80 |
| 28,000 | $1.47729 | $41,364.12 |
| 40,000 | $1.46199 | $58,479.60 |








