
RL73K3AR22JTDF | |
|---|---|
DigiKey Part Number | A106126TR-ND - Tape & Reel (TR) A106126CT-ND - Cut Tape (CT) A106126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR22JTDF |
Description | RES 0.22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR22JTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.71900 | $47.19 |
| 25 | $4.06480 | $101.62 |
| 50 | $3.68820 | $184.41 |
| 100 | $3.38970 | $338.97 |
| 250 | $3.08636 | $771.59 |
| 500 | $2.91074 | $1,455.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.77114 | $2,771.14 |
| 2,000 | $2.65999 | $5,319.98 |
| 3,000 | $2.60578 | $7,817.34 |
| 5,000 | $2.54702 | $12,735.10 |
| 7,000 | $2.51336 | $17,593.52 |
| 10,000 | $2.48154 | $24,815.40 |

