73L7R22J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: $5.31943
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: $4.91464
Datasheet

Upgrade


Bourns Inc.
In Stock: 215,661
Unit Price: $6.58000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $5.43000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 900
Unit Price: $4.52000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6,763
Unit Price: $4.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.11441
Datasheet
220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L7R22J

DigiKey Part Number
73L7R22J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73L7R22J
Description
RES 0.22 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L7R22J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.25728$18,058.24