220 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FKR220

DigiKey Part Number
738-CSRN2512FKR220TR-ND - Tape & Reel (TR)
738-CSRN2512FKR220CT-ND - Cut Tape (CT)
738-CSRN2512FKR220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FKR220
Description
RES 0.22 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FKR220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.90200$29.02
25$2.46320$61.58
50$2.19020$109.51
100$1.95670$195.67
250$1.70052$425.13
500$1.54022$770.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.40399$1,403.99
2,000$1.28815$2,576.30
3,000$1.22868$3,686.04
5,000$1.16135$5,806.75
7,000$1.12124$7,848.68
10,000$1.08205$10,820.50
12,000$1.06325$12,759.00
24,000$0.99873$23,969.52
25,000$0.99524$24,881.00
Manufacturers Standard Package