220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JTR220

DigiKey Part Number
RMCF2512JTR220TR-ND - Tape & Reel (TR)
RMCF2512JTR220CT-ND - Cut Tape (CT)
RMCF2512JTR220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JTR220
Description
RES 0.22 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JTR220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.85800$18.58
25$1.53560$38.39
50$1.35000$67.50
100$1.20200$120.20
250$1.05268$263.17
500$0.96668$483.34
1,000$0.89828$898.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80061$3,202.44
8,000$0.76619$6,129.52
12,000$0.74941$8,992.92
20,000$0.73122$14,624.40
28,000$0.72080$20,182.40
40,000$0.71094$28,437.60
48,000$0.70633$33,903.84
96,000$0.69111$66,346.56
100,000$0.69032$69,032.00
Manufacturers Standard Package