CRL2512-JW-R220ELF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 216,161
Unit Price: $6.25000
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: $5.31943
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: $4.91464
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: $2.25728
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 900
Unit Price: $4.52000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6,773
Unit Price: $4.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13,457
Unit Price: $6.17000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $6.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.73445
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3,133
Unit Price: $7.15000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 48,897
Unit Price: $9.54000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 9,845
Unit Price: $7.07000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,024
Unit Price: $3.29000
Datasheet
220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-JW-R220ELF

DigiKey Part Number
CRL2512-JW-R220ELFTR-ND - Tape & Reel (TR)
CRL2512-JW-R220ELFCT-ND - Cut Tape (CT)
CRL2512-JW-R220ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-JW-R220ELF
Description
RES 0.22 OHM 5% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-JW-R220ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.05000$30.50
25$2.58160$64.54
50$2.31020$115.51
100$2.09570$209.57
250$1.87844$469.61
500$1.75282$876.41
1,000$1.65301$1,653.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.51037$6,041.48
8,000$1.46005$11,680.40
12,000$1.43552$17,226.24
20,000$1.40891$28,178.20
28,000$1.39366$39,022.48
40,000$1.37924$55,169.60
48,000$1.37249$65,879.52
Manufacturers Standard Package