Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D32.35280S.001 | |
|---|---|
DigiKey Part Number | 1582-D32.35280S.001-ND |
Manufacturer | |
Manufacturer Product Number | D32.35280S.001 |
Description | DDR5 ECC DIMM 5600-46 2048X8 16G |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR5 SDRAM |
Manufacturer Apacer Memory America | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 5600 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D12.35285S.001 | Apacer Memory America | 0 | 1582-D12.35285S.001-ND | $11,059.32000 | Parametric Equivalent |
| D12.35289H.001 | Apacer Memory America | 0 | 1582-D12.35289H.001-ND | $10,760.96000 | Parametric Equivalent |
| D32.35280H.001 | Apacer Memory America | 0 | 1582-D32.35280H.001-ND | $13,489.51000 | Parametric Equivalent |
| D32.35282H.001 | Apacer Memory America | 0 | 1582-D32.35282H.001-ND | $13,489.51000 | Parametric Equivalent |
| AD5U480016G8-BADZ | ADATA | 0 | 4670-AD5U480016G8-BADZ-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,721.93000 | $13,721.93 |





