D32.35280H.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $11,059.32000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $13,721.93000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $4,046.46000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,038.21000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $7,564.27000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $7,458.63000
Datasheet
Image for D32.35280H.001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D32.35280H.001

DigiKey Part Number
1582-D32.35280H.001-ND
Manufacturer
Manufacturer Product Number
D32.35280H.001
Description
MODULE DDR5 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 288-UDIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR5 SDRAM
Manufacturer
Apacer Memory America
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
5600
Packaging
Bulk
Package / Case
288-UDIMM
Part Status
Not For New Designs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D12.35285S.001Apacer Memory America01582-D12.35285S.001-ND$11,059.32000Parametric Equivalent
D32.35280S.001Apacer Memory America01582-D32.35280S.001-ND$13,721.93000Parametric Equivalent
AQD-D5V16GN56-SBAdvantech Corporation02084-AQD-D5V16GN56-SB-ND$4,046.46000Parametric Equivalent
SQR-UD5N16G5K6HNABAdvantech Corporation02084-SQR-UD5N16G5K6HNAB-ND$1,038.21000Parametric Equivalent
SQR-UD5N16G5K6HNAGAdvantech Corporation02084-SQR-UD5N16G5K6HNAG-ND$7,564.27000Parametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13,489.51000$13,489.51
Manufacturers Standard Package