
SQR-UD5N16G5K6HNAB | |
---|---|
DigiKey Part Number | 2084-SQR-UD5N16G5K6HNAB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD5N16G5K6HNAB |
Description | MODULE DDR5 SDRAM 16GB 288UDIMM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-UDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-UDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $869.13000 | $869.13 |