
D12.35285H.002 | |
---|---|
DigiKey Part Number | 1582-D12.35285H.002-ND |
Manufacturer | |
Manufacturer Product Number | D12.35285H.002 |
Description | MODULE DDR5 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-UDIMM |