Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KSM56E46BS8KM-16HA | |
|---|---|
DigiKey Part Number | 5297-KSM56E46BS8KM-16HA-ND |
Manufacturer | |
Manufacturer Product Number | KSM56E46BS8KM-16HA |
Description | MODULE DDR5 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR5 SDRAM |
Manufacturer Kingston Technology | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 5600 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Discontinued at DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQD-D5V16GN56-SB | Advantech Corporation | 0 | 2084-AQD-D5V16GN56-SB-ND | $4,046.46000 | Parametric Equivalent |
| D12.35285S.001 | Apacer Memory America | 0 | 1582-D12.35285S.001-ND | $11,059.32000 | Parametric Equivalent |
| D32.35280S.001 | Apacer Memory America | 0 | 1582-D32.35280S.001-ND | $13,721.93000 | Parametric Equivalent |
| SQR-UD5N16G5K6HNAB | Advantech Corporation | 0 | 2084-SQR-UD5N16G5K6HNAB-ND | $1,038.21000 | Parametric Equivalent |
| SQR-UD5N16G5K6HNAG | Advantech Corporation | 0 | 2084-SQR-UD5N16G5K6HNAG-ND | $7,048.54000 | Parametric Equivalent |




