AD5U480016G8-BADZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $4,046.46000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $11,059.32000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $13,721.93000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,038.21000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $7,564.27000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $7,458.63000
Datasheet
Memory Module DDR5 SDRAM 16GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5U480016G8-BADZ

DigiKey Part Number
4670-AD5U480016G8-BADZ-ND
Manufacturer
Manufacturer Product Number
AD5U480016G8-BADZ
Description
MODULE DDR5 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR5 SDRAM
Manufacturer
ADATA
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
5600
Packaging
Tray
Package / Case
288-UDIMM
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQD-D5V16GN56-SBAdvantech Corporation02084-AQD-D5V16GN56-SB-ND$4,046.46000Parametric Equivalent
D12.35285S.001Apacer Memory America01582-D12.35285S.001-ND$11,059.32000Parametric Equivalent
D32.35280S.001Apacer Memory America01582-D32.35280S.001-ND$13,721.93000Parametric Equivalent
SQR-UD5N16G5K6HNABAdvantech Corporation02084-SQR-UD5N16G5K6HNAB-ND$1,038.21000Parametric Equivalent
SQR-UD5N16G5K6HNAGAdvantech Corporation02084-SQR-UD5N16G5K6HNAG-ND$7,564.27000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes