D15S91C4GL00LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $109.21000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $23.02983
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $24.62617
Datasheet

Similar


WEC
In Stock: 120
Unit Price: $27.29200
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $24.62617
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $23.02983
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15S91C4GL00LF

DigiKey Part Number
D15S91C4GL00LF-ND
Manufacturer
Manufacturer Product Number
D15S91C4GL00LF
Description
CONN D-SUB RCPT 15POS VERT PRESS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
300$19.22687$5,768.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.