L17TF1500100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $23.00661
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $24.21772
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $109.21000
Datasheet

Similar


NorComp Inc.
In Stock: 556
Unit Price: $54.52000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $20.53023
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $23.95177
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $11.33010
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 775
Unit Price: $19.46000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $12.91453
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $10.49010
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $9.41940
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $11.22690
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $20.61700
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17TF1500100

DigiKey Part Number
L17TF1500100-ND
Manufacturer
Manufacturer Product Number
L17TF1500100
Description
CONN D-SUB RCPT 15POS VERT PRESS
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.