65223CY SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1,000
Unit Price: $26.01260
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65223CY SL199

DigiKey Part Number
65223CYSL199-ND
Manufacturer
Manufacturer Product Number
65223CY SL199
Description
CABLE 3COND 22AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.324" (8.23mm)
Shield Type
Braid
Length
-
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$23.96853$23,968.53
Alternate Length
CABLE 3COND 22AWG SLATE SHLD
In-Stock: 1000
Unit Price: $26.01260
CABLE 3COND 22AWG SLATE SHLD 10'
In-Stock: 4
Unit Price: $212.61000
CABLE 3COND 22AWG SHLD
In-Stock: 0
Unit Price: $12.21327
CABLE 3COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: $17.13383