Alpha Wire Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,000 In Stock | 1,000 : $5.68341 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.120" (3.05mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -5°C ~ 75°C | - | 0.0154" (0.390mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
14,000 In Stock | 1,000 : $5.99296 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
5,000 In Stock 1 Factory | 1,000 : $6.38019 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 10/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.238" (6.05mm) | - | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 2587 | Biological Compatibility | 600 V | - | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
6,939 In Stock | 1 : $6.73000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2576 | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
5,000 In Stock 7 Factory | 1,000 : $7.55231 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair + 2) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
1,495 In Stock 1 Factory | 1 : $8.87000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2576 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
7,000 In Stock | 1,000 : $9.64004 Spool | - | Spool | Active | Multi-Conductor | 4 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.231" (5.87mm) | - | 1000.0' (304.8m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,000 In Stock 12 Factory | 500 : $10.34340 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.213" (5.41mm) | Foil | 500.0' (152.4m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0220" (0.559mm) | Polyethylene (PE) | - | - | ||
5,000 In Stock 6 Factory | 500 : $11.35368 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | - | 500.0' (152.4m) | Slate | ISO 10993, UL Style 2587 | Biological Compatibility | 600 V | - | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
6,463 In Stock | 1 : $11.66000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
15,000 In Stock | 500 : $11.75684 Spool | - | Spool | Active | Multi-Pair, Cat7 | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.268" (6.81mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, Rip Cord | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0280" (0.711mm) | Polyethylene (PE) | - | - | ||
4,134 In Stock | 1 : $12.32000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2509 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,000 In Stock 21 Factory | 1,000 : $12.67540 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.245" (6.22mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,955 In Stock | 1 : $13.38000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.198" (5.03mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2509 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
10,000 In Stock | 1,000 : $14.13671 Spool | Spool | Active | Multi-Conductor | 4 | 24 AWG | 19/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.132" (3.35mm) | Foil | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
1,480 In Stock | 1 : $14.21000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.175" (4.45mm) | - | Enter Number of Feet in Order Quantity | Slate | - | Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 105°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
3,000 In Stock | 1,000 : $15.27008 Spool | Spool | Active | Multi-Conductor | 4 | 26 AWG | 7/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.166" (4.22mm) | - | 1000.0' (304.8m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
5,000 In Stock | 500 : $16.38358 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.257" (6.53mm) | - | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 105°C | Communication | 0.0350" (0.889mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | |||
1,500 In Stock | 100 : $17.76120 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,500 In Stock | 500 : $18.06306 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.266" (6.76mm) | Foil | 500.0' (152.4m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,000 In Stock | 500 : $19.71378 Spool | - | Spool | Active | Multi-Pair | 10 (5 Pair Twisted) | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.312" (7.92mm) | Foil, Braid | 500.0' (152.4m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
4,500 In Stock 26 Factory | 100 : $22.40700 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.331" (8.41mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2493 | Drain Wire | 300 V | -20°C ~ 75°C | - | 0.0470" (1.194mm) | Polypropylene (PP) | - | - | ||
2,000 In Stock 3 Factory | 500 : $23.48872 Spool | - | Spool | Active | Multi-Conductor | 12 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.331" (8.41mm) | - | 500.0' (152.4m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,500 In Stock 2 Factory | 500 : $24.36648 Spool | - | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.316" (8.03mm) | Foil | 500.0' (152.4m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,000 In Stock 14 Factory | 1,000 : $24.49464 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.230" (5.84mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | - | - |