



65223CY SL005 | |
---|---|
DigiKey Part Number | 65223CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 65223CY SL005 |
Description | CABLE 3COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.324" (8.23mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $24.90560 | $2,490.56 |
200 | $23.68215 | $4,736.43 |
300 | $22.98943 | $6,896.83 |
500 | $22.14046 | $11,070.23 |
700 | $21.59517 | $15,116.62 |
1,000 | $21.02895 | $21,028.95 |
2,500 | $20.47084 | $51,177.10 |



