
65223CY SL002 | |
|---|---|
DigiKey Part Number  | 65223CYSL002-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 65223CY SL002  | 
Description  | CABLE 3COND 22AWG SLATE SHLD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 3  | |
Wire Gauge  | ||
Conductor Strand  | 7/30  | |
Conductor Material  | Copper, Bare  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.324" (8.23mm)  | |
Shield Type  | Braid  | |
Length  | 500.0' (152.4m)  | |
Jacket Color  | Slate  | |
Ratings  | UL Style 2587  | |
Features  | Oil Resistant  | |
Voltage  | 600 V  | |
Operating Temperature  | -  | |
Usage  | -  | |
Jacket (Insulation) Thickness  | 0.0350" (0.889mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | Copper, Tinned  | |
Shield Coverage  | 85%  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $17.13383 | $17,133.83 | 





