16 AWG Hook-Up Wire 26/30 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3077 SL001

DigiKey Part Number
A2104S-1000-ND
Manufacturer
Manufacturer Product Number
3077 SL001
Description
HOOK-UP STRND 16AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015/1230
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$4.82184$4,821.84
2,000$4.58239$9,164.78
3,000$4.44684$13,340.52
5,000$4.28065$21,403.25
7,000$4.20772$29,454.04
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 24
Unit Price: $4,972.36000
HOOK-UP STRND 16AWG WHITE 1000'
In-Stock: 9
Unit Price: $4,972.36000
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 13
Unit Price: $4,972.36000
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 4
Unit Price: $4,972.36000
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 1
Unit Price: $4,972.36000
Alternate Length
HOOK-UP STRND 16AWG SLATE 100'
In-Stock: 24
Unit Price: $985.06000