
H6BXG-10103-S7 | |
|---|---|
DigiKey Part Number | H6BXG-10103-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10103-S7 |
Description | JUMPER-H124493TR/A2104S/X 3" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.25400 | $52.54 |
| 30 | $5.03933 | $151.18 |
| 50 | $4.93260 | $246.63 |
| 100 | $4.71720 | $471.72 |
| 250 | $4.28876 | $1,072.19 |
| 500 | $3.85978 | $1,929.89 |
| 1,000 | $3.43089 | $3,430.89 |
| 2,500 | $3.10927 | $7,773.18 |
| 5,000 | $3.00205 | $15,010.25 |

