
H6AAG-10102-S7 | |
|---|---|
DigiKey Part Number | H6AAG-10102-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10102-S7 |
Description | DF22-1416P/A2104S/DF22-1416P 2" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.55200 | $185.52 |
| 30 | $17.76367 | $532.91 |
| 50 | $17.36940 | $868.47 |
| 100 | $16.57970 | $1,657.97 |
| 250 | $15.00088 | $3,750.22 |
| 500 | $13.81658 | $6,908.29 |
| 1,000 | $11.84272 | $11,842.72 |
| 2,500 | $11.05320 | $27,633.00 |
| 5,000 | $10.50056 | $52,502.80 |

