
3077 SL005 | |
|---|---|
DigiKey Part Number | A2104S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3077 SL005 |
Description | HOOK-UP STRND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015/1230 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $985.06000 | $985.06 |
| 2 | $937.33000 | $1,874.66 |
| 3 | $910.32667 | $2,730.98 |
| 5 | $877.25000 | $4,386.25 |
| 7 | $856.00143 | $5,992.01 |
| 10 | $833.93700 | $8,339.37 |
| 25 | $779.37480 | $19,484.37 |
| 50 | $741.21600 | $37,060.80 |
















