18 AWG Hook-Up Wire 19/30 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 YL001

DigiKey Part Number
A1857/19Y-1000-ND
Manufacturer
Manufacturer Product Number
1857/19 YL001
Description
HOOK-UP STRND 18AWG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$5.32630$5,326.30
2,000$5.06165$10,123.30
3,000$4.91180$14,735.40
5,000$4.72807$23,640.35
7,000$4.61004$32,270.28
10,000$4.48742$44,874.20
Manufacturers Standard Package
Alternate Color
HOOK-UP STRAND 18AWG BLUE
In-Stock: 1000
Unit Price: $5.12142
HOOK-UP STRAND 18AWG BLACK
In-Stock: 11
Unit Price: $5,492.62000
HOOK-UP STRAND 18AWG BROWN
In-Stock: 0
Unit Price: $5.32630
HOOK-UP STRAND 18AWG GREEN
In-Stock: 5000
Unit Price: $5.32630
HOOK-UP STRAND 18AWG ORANGE
In-Stock: 1000
Unit Price: $5.12142
Alternate Length
HOOK-UP STRND 18AWG YELLOW 100'
In-Stock: 5
Unit Price: $1,882.56000