
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.31500 | $93.15 |
| 30 | $8.62167 | $258.65 |
| 50 | $8.31520 | $415.76 |
| 100 | $7.91810 | $791.81 |
| 250 | $7.42172 | $1,855.43 |
| 500 | $7.06736 | $3,533.68 |
| 1,000 | $6.73004 | $6,730.04 |
| 2,500 | $6.30875 | $15,771.88 |
| 5,000 | $6.00781 | $30,039.05 |

