
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.92300 | $99.23 |
| 30 | $9.18600 | $275.58 |
| 50 | $8.85940 | $442.97 |
| 100 | $8.43610 | $843.61 |
| 250 | $7.90712 | $1,976.78 |
| 500 | $7.52958 | $3,764.79 |
| 1,000 | $7.17005 | $7,170.05 |
| 2,500 | $6.72127 | $16,803.17 |
| 5,000 | $6.40073 | $32,003.65 |

