
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.56000 | $145.60 |
| 30 | $13.47233 | $404.17 |
| 50 | $12.99500 | $649.75 |
| 100 | $12.37420 | $1,237.42 |
| 250 | $11.59924 | $2,899.81 |
| 500 | $11.04542 | $5,522.71 |
| 1,000 | $10.51826 | $10,518.26 |
| 2,500 | $9.86011 | $24,650.28 |
| 5,000 | $9.38986 | $46,949.30 |

