
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.12000 | $71.20 |
| 30 | $6.59100 | $197.73 |
| 50 | $6.35520 | $317.76 |
| 100 | $6.05180 | $605.18 |
| 250 | $5.67252 | $1,418.13 |
| 500 | $5.40152 | $2,700.76 |
| 1,000 | $5.14362 | $5,143.62 |
| 2,500 | $4.82161 | $12,054.02 |
| 5,000 | $4.59158 | $22,957.90 |

